Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 22496 Metric Ratchet Pipe Threading Kit (7 Piece)

Suitable for threading black gas or galvanized iron pipes. Kit comprises four dieheads, two-piece tubular steel handle and compact ratchet head. The compact ratchet head is suitable for working close to walls etc. Cast iron dieheads with alloy steel dies, four chasers per head for a clean accurate thread and four waste holes for quick dispersion of swarf. Packed in blow mould carrying case and display sleeve.Contents: Metric Set: 16, 20, 25 and 32mm dieheadsContents: Imperial Set: 1/2", 3/4", 1" and 1.1/4" BSP dieheads<br>
*Question functionality currently disabled