PINGI CXTV-N1000EU Vida 2 Dehumidifier 30 m², 1000 ml, Auto-Off, LED

PINGI CXTV-N1000EU Vida 2 Dehumidifier 30 m², 1000 ml, Auto-Off, LED

Order Code:

10-2632

Brand: Pingi MPN: CXTV-N1000EU EAN-13: 8718481179086

Discontinued


The Pingi Vida 2 dehumidifier by Pingi is a powerful and energy-efficient device with a 30 m² coverage and uses only 18 watts of power. It's designed for effective indoor and room dehumidification, making it perfect for maintaining comfort in residential spaces. This industrial-quality dehumidifier is ideal for reducing humidity and preventing mould in your home.
Type Dehumidifier
Colour Black
Dimensions (L x W x H) 110 x 275 x 180 mm
Height 180mm
Length 110mm
Power 18W
Suitable for rooms up to 30m²
Tank volume 1000ml
Width 275mm

Trustpilot