Pimoroni Propeller HAT for Raspberry Pi A+, B+ and Pi 2

Order Code:

73-6050

Brand: Pimoroni MPN: Propeller HAT EAN-13: 0700161461381

Discontinued


The Propeller HAT, for Raspberry Pi, is based around the popular Parallax Propeller microcontroller designed in an experimentation-friendly HAT format that also includes a mini breadboard prototyping area and breakouts for signals from both the Propeller and attached Raspberry Pi.

The Propeller HAT connects to the serial port of a a Raspberry Pi and, once connected is fully programmable and enables the learning of microcontroller and multi-core programming. The Propeller HAT is ideal for tasks such as servo tweaking, robot building, IO-expanding, VGA driving, sound chip emulators, etc.
  • Fully open source
  • Based on an 8-core parallel microcontroller
  • Clock speed 96MHz
  • RAM 32K
  • ROM 32K
  • UART
  • The kit comes with female headers and a 170-point breadboard
Clock speed 96MHz

Trustpilot