Pimoroni PIM322 pHAT Stack Fully Assembled Use Multiple HATs or pHATs with Pi

MPN
PIM322
Brand
Pimoroni
Order Code
75-0839

Discontinued


A nice little bit of lateral thinking, a pHAT for your HATs/pHATS. Think about it - having boards that complement each other in one unit, like a multifunction control unit. You can mix and match up to 3x HATs or 5x pHATs to create specific setups or just as a handy way to have your HATs/pHATs together.

The stack has 6x sets of 2 x 20-pin headers already assembled to it, with one header for connecting to the Pi with the included ribbon cable, and the other five for your mix of HATs and pHATs.. Also included are rubber feet to hold everything steady, and metal standoffs to mount the HATs/pHATs firmly in a more permanent fashion.

Check out the getting started guide for more tips on using pHAT Stack.

As long as you've checked for any pinout clashes between the boards you want to mount together you can mount any combination of boards. Why not try these suggested setups:

Build a compact beat box with Piano HAT, Drum HAT, and Speaker pHAT. Because Piano HAT and Drum HAT use different I2C addresses, they'll work quite happily alongside each other. Speaker pHAT gives your beat box a built-in speaker.

Make an alarm clock, or even a radio alarm clock, with Four Letter pHAT, Touch pHAT, and Speaker pHAT. Display the time on Four Letter pHAT, use Touch pHAT to cancel or snooze the alarm, and Speaker pHAT to beep when the alarm goes off!

Create a weather station with built-in dashboard using Enviro pHAT, Four Letter pHAT, and Scroll pHAT HD. Show the current temperature on Four Letter pHAT, and a graph of recent temperature readings on Scroll pHAT HD.

phat-stack-blinkies
  • A preposterous pile of peripherals on your Pi!
  • Five sets of 2 x 20 pin headers (plus one to connect to your Pi)
  • HAT and pHAT mounting holes (M2.5) and labels
  • Handy pinout, including BCM numbers and descriptive labels
  • Dimensions 162 x 65 x 1.75mm
Type pHAT Stack
Dimension 162 x 65 x 1.75mm
Dimensions 162 x 65 x 1.75mm

Trustpilot