Pimoroni PIM181 Enviro pHAT for Raspberry Pi with Temp, Pressure & Accelerometer

MPN
PIM181
Brand
Pimoroni
Order Code
75-0796

Discontinued


The Enviro pHAT is a clever device that is loaded with four high quality sensors, making it easy for you to measure up to 10 different variables - temperature, pressure, light level, colour, motion in three axes, compass heading, and analog inputs. the pHAT is ideal for projects such as monitoring conditions in the house, garage, or bilges. You can set up a web server with Flask and remotely monitor everything from anywhere.

Combining the Enviro pHAT with some of our other HATS and pHATS gives almost limitless possibilities: display sensor values on the Unicorn pHAT, use the Display-O-Tron HAT to display sensor data, display a graph of measured values with the Scroll pHAT, and a whole lot more.

To make using the Enviro pHAT simple and easy there is a Python library, which also provides examples of motion detection and temperature threshold triggering. For more information, tips, projects, and a whole lot more, visit the Pimoroni Learning Centre here.


  • Compatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero W
  • BMP280 Temperature/pressure sensor
  • TCS3472 Light and RGB colour sensor
  • Two LEDs for illumination
  • LSM303D Accelerometer/magnetometer sensor
  • ADS1015 4-channel 3.3V, analog to digital sensor (ADC)
  • Enviro pHAT pinout
  • Female header and ADC male header require soldering
Type Enviro pHAT for Raspberry Pi

Trustpilot