Makeblock 12015 Me Dual DC Motor Driver V2.1 2x1A 6-12V

Order Code:

75-0713

Brand: Makeblock MPN: 12015 EAN-13: 6928819500709

Discontinued


The Makeblock Me Dual DC motor driver can drive 2x DC motors with currents up to 2A peak and 1A continuous per motor. The driver is based around the TB6612PNG motor driver IC which features high-efficiency MOSFET H-bridges with overcurrent protection. This module is essential for interfacing the Robot Gripper from Makeblock (75-0703) to your next creation.

Makeblock provide a getting started page which includes a programming guide and the board's schematics. They also provide a master library and programming examples for their programmable core modules and the Arduino range.


  • Drive 2x DC motors with one board
  • Compatible with Me shields and controllers via RJ25 interface
  • Operating voltage 6 to 12V DC
  • Operating current 1A continuous, 2A peak
Type Motor driver

Trustpilot