Pimoroni PiHUB (UK) Raspberry Pi USB Hub

MPN
PiHUB
Brand
Pimoroni
Order Code
73-4811

Discontinued


This PiHUB (UK) from Pimoroni is a high-powered, reliable, USB 2.0 hub that is ideal for the Raspberry Pi. Small enough to fit into your pocket, but with enough power to charge mobile phones, run hard drives and other power-hungry gadgets, the PiHUB is the must have accessory for the Raspberry Pi.

Manufactured to a high standard and beautifully formed with bold silkscreen, while equipped with 4 high-power USB ports for reliable Pi Power (also great for phones and hard disks).


  • Fully USB 2.0 compliant (backwards compatible with USB 1.1)
  • 3000mA supply to power the hungriest of gadgets
  • 5.2V rich voltage to avoid brownouts
  • Multi TT processor for the best possible Raspberry Pi performance
  • Will run from bus-power in the absence of a power brick
  • CE and FCC approved for EMI good behaviour
  • Tested & endorsed by the Raspberry Pi Foundation
  • Manufacturer's part PiHUB

For UK/EU/US kits, PiHUB is supplied with a 3A 5.25V power-supply and USB A-B cable.

Rasberry Pi and Rainbow Case not included.



Trustpilot