A vibrant 1.14in. IPS LCD screen for your Raspberry Pi Pico, with four useful buttons and a RGB LED!
We've sourced a new LCD screen especially for our Pico Display Pack - it's a lovely, bright 18-bit capable 240 x 135 pixel IPS display and fits the Pico perfectly. We've surrounded it with four tactile buttons so you can easily interface your Pico with your human fingers and an RGB LED that you can use as an indicator, for notifications or just for adding extra rainbows.
Pico Display lets you turn a Pico into a compact user interface device for a bigger project, capable of giving instructions, displaying readouts and even incorporating elaborate nested menus. If you'd rather use your Pico as a standalone device you could make a little rotating slide-show of images, display beautiful graphs from sensor data or build your own Tamagotchi or matchbox sized text adventure game.
- Features:
- 1.14in. 240 x 135 pixel IPS LCD screen
- 4x tactile buttons
- RGB LED
- Pre-soldered female headers for attaching to Pico
- Compatible with Raspberry Pi Pico
- Fully assembled
- No soldering required (as long as your Pico has header pins attached)
- Dimensions: approx. 53 x 25 x 9mm (L x W x H)
- Screen usable area: approx 25 x 15mm (L x W)
- C/C++ and MicroPython libraries
Your Pico will need to have male headers soldered to it (with the pins pointing downwards) to attach to add-on boards.