PILZ PNOZ s4 Safety relay 24VDC 3 makers 1 breaker WxHxD 22.5x98x120 mm

MPN
750104
Brand
PILZ
EAN-13
4046548025675
Order Code
17-2075
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PILZ 750104 is a safety relay module designated as PNOZ s4, designed for personal safety equipment applications within industrial and workplace environments. It operates at 24VDC and features three normally open (n/o) contacts and one normally closed (n/c) contact, ensuring reliable performance for various access control systems and staff protection mechanisms. The product dimensions, measuring 22.5 mm in width, 98 mm in height, and 120 mm in depth, allow for seamless integration into control panels. Typical applications include safeguarding machinery and enhancing staff safety in industrial plant operations, where precise and dependable control of electronic safety circuits is crucial.
Type Safety relay
Mounting Type DIN rail
Height 98mm
Width 22.5mm
Length 120mm
Coil Voltage 24VDC
Contact Type 3NO 1NC
Connector Screw terminals
Content 1
Depth 120mm
Dimensions (W x H x D) 22.5 x 98 x 120 mm
IP Rating IP20
Maximum Operating Temperature +55°C
Operating temperature (min.) -10°C
Operating Voltage 24V DC
Switching Voltage 240V AC
Weight 0.20

Reviews

Be the first to submit a review

Trustpilot