PILZ 784130 PNOZ e1p Safety relay 24VDC 22.5x94x121mm 2 makers

MPN
784130
Brand
PILZ
EAN-13
4046548008920
Order Code
17-2081
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £247.48 £245.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PILZ Model 784130, also known as the PNOZ e1p C 24VDC 2so, is a safety relay module designed to enhance workplace safety within industrial plant environments. With dimensions of 22.5x94x121 mm, this relay operates at a control voltage of 24 VDC, providing reliable operation in personal safety equipment and access control systems. Its primary function is to monitor electrical circuits and machinery to ensure safe operation, effectively preventing accidents and ensuring staff protection by immediately cutting power to unsafe equipment. Engineers frequently deploy this module in applications requiring high standards of accountability and safety compliance, such as automated manufacturing lines and other critical operations where staff safety is paramount.
Type Safety relay
Mounting Type DIN rail
Height 94mm
Width 22.5mm
Length 121mm
Connector Spring-loaded connector
Contact Type 2 makers
Content 1
Depth 121mm
Dimensions (W x H x D) 22.5 x 94 x 121 mm
IP Rating IP54
Maximum Operating Temperature +55°C
Operating temperature (min.) -10°C
Operating Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot