PILZ 751177 PNOZ s7.2 Safety Relay 24VDC 4 NO 1 NC 17.5x100x120mm

MPN
751177
Brand
PILZ
EAN-13
4046548052534
Order Code
17-2078
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PILZ 751177 PNOZ s7.2 Safety Relay serves as a reliable component for safeguarding industrial environments, operating with a 24 VDC supply and featuring four normally open (NO) contacts and one normally closed (NC) contact. Encased in a compact form factor measuring 17.5 mm by 100 mm by 120 mm, this relay module is specifically designed for integration within access control systems and the broader spectrum of workplace and industrial plant safety applications. Its principal function is to ensure personal safety and staff protection by effectively managing risk in automation systems, making it an essential element in the spectrum of personal safety equipment. Engineering applications commonly include machinery guarding, emergency stop functions, and other scenarios where control reliability and fail-safe operations are crucial. This product's design and operational reliability make it suitable for ensuring the safety of personnel in rigorous industrial settings.
Type Contact expansion
Mounting Type DIN rail
Height 100mm
Width 17.5mm
Length 120mm
Coil Voltage 24VDC
Contact Type 4 NO 1 NC
Connector Spring-loaded connector
Content 1
Depth 120mm
Dimensions (W x H x D) 17.5 x 100 x 120 mm
IP Rating IP20
Maximum Operating Temperature +55°C
Operating temperature (min.) -10°C
Switching Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot