PILZ 751167 PNOZ s7.1 C Contact expansion 24VDC 3 n/o 1 breaker 17.5x100x120mm

MPN
751167
Brand
PILZ
EAN-13
4046548052510
Order Code
17-2077
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

PILZ 751167 is a contact expansion relay module known as the PNOZ s7.1 C, designed for use within access control and personal safety equipment systems. Operating at 24VDC, this module features three normally open (n/o) contacts and one breaker, facilitating enhanced safety control in industrial plant environments. With dimensions of 17.5x100x120 mm, it provides a compact solution for expanding the contact capabilities of PNOZ safety relay systems, thus supporting workplace safety and staff protection initiatives. The module is particularly suited for integration within complex safety circuits of automated systems, where reliable performance and cascading connections are essential to maintain operational safety standards.
Type Contact expansion
Mounting Type DIN rail
Height 100mm
Width 17.5mm
Length 120mm
Coil Voltage 24VDC
Contact Type 3NO 1NC
Connector Spring-loaded connector
Content 1
Depth 120mm
Dimensions (W x H x D) 17.5 x 100 x 120 mm
IP Rating IP54
Maximum Operating Temperature +55°C
Operating temperature (min.) -10°C
Operating Voltage 24V DC
Switching Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot