PILZ 751103 PNOZsigma Safety Relay 24V DC 17.5x100x120mm 1 piece

Image Representative of Range

PILZ 751103 PNOZsigma Safety Relay 24V DC 17.5x100x120mm 1 piece

MPN
751103
Brand
PILZ
EAN-13
4046548025552
Order Code
10-2626
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £163.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PILZ Safety Relay LRA-TPA 50KF-ELS-E07 operates at 24 V DC and measures 17.5 x 100 x 120 mm. It is designed for workplace and industrial plant safety, ensuring staff protection through access control systems. Typical applications include personal safety equipment and general staff safety in various settings.
Type Safety relay
Connector Spring-loaded connector
Contact Type 2 makers
Depth 120mm
Dim (W x H x D) 17.5 x 100 x 120 mm
Height 100mm
IP Rating IP20
Maximum Operating Temperature +55°C
Misc Attribute LRA-TPA 50KF-ELS-E07
Operating temperature (min.) -10°C
Operating Voltage 24V DC
Switching current (max.) 5.0A
Switching voltage (max.) 240V AC
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot