PILZ 541010 PSEN RFID safety switch IP6K9K 1 pc(s) Position Switches

MPN
541010
Brand
PILZ
EAN-13
4046548067217
Order Code
17-2071
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £116.34 £116.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PILZ 541010, also known as 2183018, is an advanced PSEN RFID safety switch designed to deliver high-level protection and reliability in industrial automation environments. This product features an Ingress Protection rating of IP6K9K, ensuring optimal resistance to dust and high-pressure water, making it suitable for use in challenging conditions. It is engineered to meet stringent safety standards, serving as a critical component in safety circuits to prevent unauthorised access or operation of machinery. Typical applications include the safeguarding of doors, covers, and gates in manufacturing facilities, where precise position monitoring is crucial. The unit's RFID technology allows for unique coding, providing a significant increase in tamper resistance for industries prioritising security and safety.
Type RFID safety switch
Connection M8 plug
Content 1
Depth 18mm
Dimensions (W x H x D) 26 x 37 x 18 mm
Height 37mm
IP Rating IP6K9K
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Weight 50g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot