PILZ 541003 PSEN cs3.1n RFID safety switch IP6K9K durable 1-piece design

MPN
541003
Brand
PILZ
EAN-13
4046548060805
Order Code
17-2070
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £136.56 £115.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PILZ 541003, also known under the alternate description 2183017, is in the category of RFID safety switches, precisely engineered for advanced safety applications. This product, the PSEN cs3.1n, features a robust, one-piece design and boasts an impressive IP6K9K rating, making it highly resistant to dust and water pressure. Such durability ensures reliable operation even in harsh environmental conditions, often found in industrial settings. This RFID safety switch is typically utilised in the safeguarding of hazardous areas, providing non-contact operation for increased safety and maintenance efficiency. It is commonly applied across various engineering sectors, including automotive manufacturing and industrial equipment control, where maintaining high safety standards without compromising operational efficiency is crucial.
Type RFID safety switch
Connection M12 plug
Content 1
Depth 18mm
Dimensions (W x H x D) 26 x 37 x 18 mm
Height 37mm
IP Rating IP6K9K
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Weight 50g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot