PILZ 502221 PSEN Magnetic safety switch LED 24V DC IP65/IP67 8mm

MPN
502221
Brand
PILZ
EAN-13
4046548026900
Order Code
17-2065
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £101.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

PILZ 502221, also known by the alternate description 2182978, is a magnetic safety switch that incorporates an LED indicator and operates on a 24V DC voltage. Engineered with precision, this product is designed to achieve a high level of reliability and safety in demanding environments. The switch offers robust ingress protection with an IP65/IP67 rating, making it suitable for use in settings where dust and water resistance are essential. It features an 8mm switching distance, ensuring efficient performance in industrial automation systems. Ideal for safeguarding personnel and machinery, the PILZ 502221 is commonly utilised in applications such as machine guarding and position monitoring within manufacturing and processing sectors.
Type Magnetic safety switch
Connection M8 plug
Content 1
Depth 13mm
Dimensions (W x H x D) 26 x 36 x 13 mm
Height 36mm
IP Rating IP65, IP67
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Nominal Voltage 24V
Weight 35g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot