Pilot 2270001 FriXion Ball pen Roller ball 0.4 mm Black Clicker

MPN
2270001
Brand
Pilot
EAN-13
4902505417498
Order Code
19-5708
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Pilot's 2270001 FriXion Ball Clicker pen is a precision-engineered writing instrument designed for those requiring fine detailing in their work. Featuring a 0.4 mm roller ball tip, this black ink pen offers consistent and smooth writing performance, suitable for technical drawings and detailed annotations. Its unique erasable ink technology allows for the correction of errors without damaging documents, making it especially useful in drafting, engineering documentation, and quality control applications. The click mechanism ensures convenience and ease of use, providing reliability in professional settings where accuracy is paramount.
Type Rollerball Pen
Colour Black
Pack Size 1
Barrel colour Black
Barrel Material Plastic
Clip Yes
Line thickness 0.4mm
Tip material Stainless steel
Tip Type Round tip

Reviews

Be the first to submit a review

Trustpilot