Pilot 2265003F FriXion Point ink cartridge Blue 0.3 mm roller ball pen

MPN
2265003F
Brand
Pilot
EAN-13
4902505402005
Order Code
19-5707
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Pilot 2265003F is a set of replacement cartridges specifically designed for the FriXion Point ink pen. These blue 0.3 mm rollerball refills ensure precise, smooth writing, a characteristic highly valued in fine writing applications. Engineered to comply with exacting standards, the cartridges feature thermo-sensitive ink technology, enabling them to be erased frictionally, thus appealing to professionals who require error-free documentation. Given their consistent output quality and reliability, these refills are ideal for engineering tasks that necessitate precise drafting and meticulous sketching, offering a dependable solution for technical writing needs.
Type Rollerball Pen
Colour Blue
Pack Size 3
Line thickness 0.3mm
Tip Type Round tip

Reviews

Be the first to submit a review

Trustpilot