Easter Opening Hours and Delivery Dates here

PiJuice 12000mAh Battery

Order Code:

75-0306

Brand: PiJuice MPN: PIS-1129 UPC-12: 646648333164

Discontinued


A 12,000mAh Lithium Polymer battery that can be used with the PiJuice HAT. The PiJuice HAT is supplied with a 1,820mAh battery as standard, so this 12,000mAh unit can be used as a replacement or upgrade.

See the PiJuice Battery Discharge Calculator to estimate how long your battery will last.


  • Capacity: 12,000mAh
  • Dimensions: 9mm x 68mm x 135mm
  • Voltage: 3.7V
  • Type: Lithium-Polymer
  • Built-in protection circuit PCM prevents over-charging or over-discharging
  • The PiJuice HAT also has this feature
  • Weight: 195g
  • PiJuice type PIS1129
Type Li-Polymer battery for PiJuice HAT
Capacity 12,000mAh
Dimensions 9mm x 68mm x 135mm

Trustpilot