Piher PT15NV02502A2020S 5K ±20% 0.25W 15mm Carbon Potentiometer Horizontal Mount

MPN
PT15NV02502A2020S
Brand
Piher
Order Code
53-6028
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.432
10+ £0.409
100+ £0.373
500+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,840 in stockAdditional quantity lead time 7 days

A 5K, horizontally mounted 15mm trimmer potentiometer that may be adjusted with either a suitable shaft or a thumbwheel. Designed for PCB installation.


  • 0.25W
  • Carbon resistive element
  • Linear law
  • Tolerance 20%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by notch
Type Carbon film pot
Resistance 5kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot