Piher PT15LH05102A3030 1K ±30% 0.25W 15mm Carbon Potentiometer Vertical Mount

MPN
PT15LH05-102A2020-S
Brand
Piher
EAN-13
2050000111815
Order Code
51-9081
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,001 in stock

A 1K, vertically mounted 15mm trimmer potentiometer that can be adjusted with a screwdriver. Designed for PCB installation.


  • 0.25W
  • Carbon resistive element
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by arrow
Type Carbon film pot
Resistance 1kΩ
Tolerance 30%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot