Piher PT-10LH01503A2020 50K ±20% 0.15W Carbon Potentiometer Horizontal Adjust

MPN
PT10LH01-503A2020-PM-S
Brand
Piher
EAN-13
2050000111594
Order Code
51-6415
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.191
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,977 in stock

This 10mm Carbon Potentiometer from Piher features a carbon resistive element and polyester substrate, in a dust proof enclosure with life up to 10,000 cycles. Piher's PT-10 LH series is rated at 0/15W at 50°C with an electrical rotation of 220 ±20°.


  • Content: 1 Unit
  • For hole diameter: 1.3mm
  • Electrical load capacity: 0.15W
  • External diameter: 10.3mm
  • Grid pitch: 2,5/5mm
  • Rotation angle: 240° ±10%
  • Resistance value: 50kΩ
  • RoHS compliant: yes
  • Temperature range: -25°C to +70°C
  • Threshold voltage: 230V
  • Tolerance: ±20%
Type Carbon film pot
Resistance 50kΩ
Tolerance 20%
Power Rating 0.15W
Adjustment Type Side
Number of Turns 1
Pitch 2.5mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Style Through hole
Resistance value 50kO

Reviews

Be the first to submit a review

Trustpilot