pieceE9226961 Power Distributor 400V 125A Solid Rubber with 2m Cable

Image Representative of Range

pieceE9226961 Power Distributor 400V 125A Solid Rubber with 2m Cable

MPN
9226961
Brand
PCE
EAN-13
9003399096327
Order Code
12-6449
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £608.47 £517.20
10+ £503.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PCE power distributor 9226961 is a high-voltage device operating at 400 V and 125 A. It features a CEE power distributor with a REDUZIERSTECKVORR, facilitating connections between CEE 125A and CEE 63A LS. This product is typically used in industrial settings for efficient power distribution.
Type CEE power distributor
Current Rating 125A
Wire Gauge AWG 10
Cable Length 2.00m
Cable standard H07RN-F 5G 16mm²
Inputs CEE-Plug 125A
IP Rating IP44
Number of CEE connectors 1
Number of pins 5
Number of Ways 5
Outputs CEE coupler 63 A with LS C 63 A 3-pin
Protection 1 line safety switch C 63 A 3-pin
Type A CEE plug (5-pin, 125 A)
Type B CEE connector (5-pin, 63 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot