pieceE 953.0113 CEE Power Distributor 400V 32A 6m Cable 3 Sockets

Image Representative of Range

pieceE 953.0113 CEE Power Distributor 400V 32A 6m Cable 3 Sockets

MPN
953.0113
Brand
PCE
EAN-13
4028232227640
Order Code
12-6462
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The PCE CEE power distributor 953.0113 is manufactured by PCE and is designed for high voltage applications, operating at 400 V and 32 A. It is typically used in industrial settings where reliable power distribution is essential. This robust device ensures safe and efficient electrical connections in complex environments.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Cable Length 1.50m
Cable standard H07RN-F 5G 6mm²
Cable Type HO7RN-F 5x6mm
Colour Black
Inputs CEE plug, 32 A, 5-pole
IP Rating IP44
Number of CEE connectors 3
Number of pins 5
Number of Ways 5
Outputs 3 CEE sockets 32 A (380 V)
Type A CEE plug (5-pin, 32 A)
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot