pieceE 9441453 CEE Power Distributor 400V 63A Portable Water-Resistant

Image Representative of Range

pieceE 9441453 CEE Power Distributor 400V 63A Portable Water-Resistant

MPN
9441453
Brand
PCE
EAN-13
9003399015045
Order Code
12-6460
Country of Origin
Austria
View Full Product Range (21)

Discontinued


The PCE CEE power distributor Delta Steyregg 9441453, produced by PCE, is a high voltage device operating at 400 V and 63 A. This power distributor is designed for reliable and efficient distribution of electrical power in industrial and construction settings. It is typically used to manage and distribute electricity safely across complex engineering sites or events requiring substantial power.
Type CEE power distributor
Current Rating 63A
Wire Gauge AWG 10
Cable Length 2.00m
Colour Black
Depth 129mm
Dim (W x H x D) 430 x 79 x 129 mm
Height 79mm
Inputs CEE plug, 63 A, 5-pin
IP Rating IP44
Number of CEE connectors 2
Number of pins 5
Number of Ways 5
Outputs 2 CEE-socket 32A, 5-pin
Protection 2 line safety switch C 32 A 3-pin
Type A CEE plug (5-pin, 63 A)
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V
Width 430mm

Trustpilot