pieceE 9441201 Power Distributor 400V 32A Portable waterproof design

Image Representative of Range

pieceE 9441201 Power Distributor 400V 32A Portable waterproof design

MPN
9441201
Brand
PCE
EAN-13
9003399012273
Order Code
12-6459
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £226.64 £197.71
10+ £192.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PCE CEE power distributor Delta Steyregg 9441201 is designed for high voltage applications, operating at 400 V and supporting up to 32 A. PCE is the manufacturer of this robust power distribution unit. It is typically used in industrial and construction settings to ensure reliable and efficient power distribution.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Cable Length 2.00m
Colour Black
Depth 129mm
Dim (W x H x D) 430 x 79 x 129 mm
Height 79mm
Inputs CEE plug, 32 A, 5-pin
IP Rating IP44
Number of CEE connectors 2
Number of pins 5
Number of Ways 5
Outputs 2 CEE-socket 16A, 5-pin
Protection 2 line circuit breaker C16 A 3-pin
Type A CEE plug (5-pin, 32 A)
Type B CEE connector (5-pin, 16 A)
Voltage Rating 400V
Width 430mm

Reviews

Be the first to submit a review

Trustpilot