pieceE 9135119 DELTA CEE Power Distributor 400V 16A 9 Part Units

Image Representative of Range

pieceE 9135119 DELTA CEE Power Distributor 400V 16A 9 Part Units

MPN
9135119
Brand
PCE
EAN-13
9003399950094
Order Code
12-6446
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £304.26 £258.62
10+ £251.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PCE manufactures the high voltage power distributor, DELTA Anif7, model 9135119, with specifications of 400 V and 16 A. This CEE power distributor is designed for safe and efficient electrical distribution in industrial settings. Typical applications include powering heavy machinery and equipment in factories or construction sites.
Type CEE power distributor
Current Rating 16A
Wire Gauge AWG 14
Depth 140mm
Dim (W x H x D) 222 x 320 x 140 mm
Height 320mm
Inputs Screw terminals
IP Rating IP54
Number of CEE connectors 2
Number of PG sockets 3
Outputs 2 CEE-socket 16A, 5-pin, 3 outlets 16 A (230 V)
Protection 1 line safety switch C 16 A 3-pole, 3 Line safety switch C 16 A 1-pin, 1 FI-circuit breaker 40 A (30 mA)
Type A Screw terminals
Voltage Rating 400V
Width 222mm

Reviews

Be the first to submit a review

Trustpilot