pieceE 9134175 DELTA Power Distributor 400V 32A Plastic Mobile 10 Units

Image Representative of Range

pieceE 9134175 DELTA Power Distributor 400V 32A Plastic Mobile 10 Units

MPN
9134175
Brand
PCE
EAN-13
9003399255274
Order Code
12-6444
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £342.52 £308.43
10+ £300.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

The PCE CEE power distributor DELTA Anif4 9134175, manufactured by PCE, is a high voltage device operating at 400 V with a current rating of 32 A. It is designed to safely distribute electrical power in industrial or commercial settings. Typical applications include powering heavy machinery and supporting high-demand equipment in construction or event management environments.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Cable Length 2.00m
Cable standard H07RN-F 5G 6mm²
Depth 114mm
Dim (W x H x D) 222 x 320 x 114 mm
Height 320mm
Inputs CEE plug, 32 A, 5-pole
IP Rating IP44
Number of CEE connectors 2
Number of PG sockets 4
Number of pins 5
Number of Ways 5
Outputs 1 CEE-socket 32A, 5-pin, 1 CEE-socket 16A, 5-pin, 4 outlets 16 A (230 V)
Protection 1 line safety switch C 16 A 3-pole, 2 Line safety switch C 16 A 1-pole; 1 FI-circuit breaker 63 A 4-pin 0.03 A
Type A CEE plug (5-pin, 32 A)
Voltage Rating 400V
Width 222mm

Reviews

Be the first to submit a review

Trustpilot