pieceE 9028226 DELTA Power Distributor 400V 32A Plastic Wall Unit

Image Representative of Range

pieceE 9028226 DELTA Power Distributor 400V 32A Plastic Wall Unit

MPN
9028226
Brand
PCE
EAN-13
9003399002540
Order Code
12-6442
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £612.24 £520.40
10+ £506.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The PCE CEE power distributor Delta Sölden 9028226 is capable of handling 400 V and 32 A, making it suitable for high voltage applications. Manufactured by PCE, this distributor is robust and reliable for distributing power efficiently. It's typically used in industrial settings where heavy-duty power distribution is essential.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Depth 165mm
Dim (W x H x D) 297 x 520 x 165 mm
Height 520mm
Inputs Screw terminals
IP Rating IP54
Number of CEE connectors 4
Number of PG sockets 4
Outputs 1 CEE-socket 32A, 5-pin, 3 doses of CEE 16 A, 5-pin, 4 outlets 16 A (230 V)
Protection 1 line safety switch C 32 A 3-pole, 3 Line safety switch C 16 A 3-pole, 2 Line safety switch C 16 A 1-pin, 1 FI-circuit breaker 63 A (30 mA)
Type A Screw terminals
Voltage Rating 400V
Width 297mm

Reviews

Be the first to submit a review

Trustpilot