pieceE 9019153 DELTA CEE Power Distributor 400V 16A 9 Units Plastic

Image Representative of Range

pieceE 9019153 DELTA CEE Power Distributor 400V 16A 9 Units Plastic

MPN
9019153
Brand
PCE
EAN-13
9003399820953
Order Code
12-6438
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £255.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by PCE, the CEE power distributor DELTA Lofer 9019153 is a robust wall distributor featuring a plastic junction. It is designed to handle high voltages, providing a 400 V and 16 A capacity. This power distributor is ideal for industrial and commercial applications where reliable electricity distribution is essential.
Type CEE power distributor
Current Rating 16A
Wire Gauge AWG 14
Depth 140mm
Dim (W x H x D) 204 x 255 x 140 mm
Height 255mm
Inputs Screw terminals
IP Rating IP54
Number of CEE connectors 1
Number of PG sockets 2
Outputs 1 CEE-socket 16A, 5-pin, 2 outlets 16 A (230 V)
Protection 1 line safety switch C 16 A 3-pole, 2 Line safety switch C 16 A 1-pin, 1 FI-circuit breaker 40 A (30 mA)
Type A Screw terminals
Voltage Rating 400V
Width 204mm

Reviews

Be the first to submit a review

Trustpilot