pieceE 9004002-p CEE Power Distributor 400V 32A Multiple Output Options

Image Representative of Range

pieceE 9004002-p CEE Power Distributor 400V 32A Multiple Output Options

MPN
9004002-p
Brand
PCE
EAN-13
9003399805516
Order Code
12-6436
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £253.54 £215.51
10+ £209.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PCE CEE power distributor 9004002-p is a high voltage device capable of handling 400 V and 32 A. Manufactured by PCE, it features robust construction suitable for industrial and commercial environments. Typically, it is used for distributing electrical power safely in settings requiring reliable power management.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Colour Light grey
Depth 92mm
Dim (W x H x D) 250 x 264 x 92 mm
Height 264mm
Inputs 1CEE 32 A (380 V)
IP Rating IP44
Misc Attribute With stand
Number of CEE connectors 2
Number of PG sockets 4
Number of pins 5
Number of Ways 5
Outputs 4 Protection outlets (230 V), 1 CEE 16 A (380 V), 1 CEE 32 A (380 V)
Type A CEE plug (5-pin, 32 A)
Voltage Rating 400V
Width 250mm

Reviews

Be the first to submit a review

Trustpilot