pieceE 345-6 Power Twist Add-on Socket 125A 5-Pin 400V Frame Clamp

Image Representative of Range

pieceE 345-6 Power Twist Add-on Socket 125A 5-Pin 400V Frame Clamp

MPN
345-6
Brand
PCE
EAN-13
9003399020674
Order Code
12-6409
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £97.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PCE Power Twist 345-6 is a high voltage CEE add-on socket designed for heavy-duty industrial applications, featuring a 125 A capacity and 5-pin 400 V configuration. Manufactured by PCE, it is ideal for high power electrical connections in environments requiring robust and reliable performance. This socket is typically used in factories or large commercial facilities where high amperage connections are necessary.
Type CEE add-on socket
Current Rating 125A
Gender Socket
Colour Red, Grey
Cores 5
IP Rating IP67
Misc Attribute Straight
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot