pieceE 325-6tt CEE Add-On Socket 32A 5-Pin 400V Screwless Terminals

Image Representative of Range

pieceE 325-6tt CEE Add-On Socket 32A 5-Pin 400V Screwless Terminals

MPN
325-6tt
Brand
PCE
EAN-13
9003399581816
Order Code
12-6407
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.33 £10.48
10+ £9.85
100+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PCE 325-6tt CEE add-on socket is a high voltage socket designed for 32 A and 400 V applications, featuring a 5-pin configuration. Manufactured by PCE, this robust outlet is ideal for industrial and commercial environments requiring reliable power distribution. Its typical applications include connecting machinery and equipment in workshops and construction sites.
Type CEE add-on socket
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Misc Attribute straight
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot