pieceE 315-6 Add-on Socket 16A 5-Pin 400V 1 piece Durable & Reliable

Image Representative of Range

pieceE 315-6 Add-on Socket 16A 5-Pin 400V 1 piece Durable & Reliable

MPN
315-6
Brand
PCE
EAN-13
9003399315060
Order Code
12-6403
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The PCE 315-6 CEE add-on socket is manufactured by PCE and is a high voltage outlet designed for industrial applications. This socket features a 16 A, 5-pin configuration, and operates at 400 V. It is typically used in environments requiring robust electrical connections, such as construction sites and workshops.
Type CEE add-on socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot