pieceE 013-6ttx CARA Plug 16A 3-Pin 230V Screwless Strain Relief

Image Representative of Range

pieceE 013-6ttx CARA Plug 16A 3-Pin 230V Screwless Strain Relief

MPN
013-6ttx
Brand
PCE
EAN-13
9003399628436
Order Code
12-6345
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.08 £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PCE 013-6ttx CEE CARA plug is a high voltage socket from the Midnight series, capable of handling 16 A at 230 V with a 3-pin configuration. Manufactured by PCE, it is a robust and reliable connection solution for industrial applications. This plug is typically used in environments demanding secure and durable electrical connections.
Type CEE CARA plug
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Black
Cores 3
IP Rating IP44
Misc Attribute Screwless Terminals
Type A Screwless terminal
Type B CEE Cara plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot