pieceE 013-6tt CEE CARA Plug 16A 3-Pin 230V Screwless Terminals

Image Representative of Range

pieceE 013-6tt CEE CARA Plug 16A 3-Pin 230V Screwless Terminals

MPN
013-6tt
Brand
PCE
EAN-13
9003399230134
Order Code
12-6344
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Manufactured by PCE, the 013-6tt CEE CARA plug is a high voltage outlet designed for 16 A, 3-pin, 230 V applications. It is typically used in industrial and commercial settings for safely connecting heavy-duty electrical equipment. This durable plug ensures reliable power transmission and meets CEE standards for safety and performance.
Type CEE CARA plug
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Plug
Colour Blue, Grey
Cores 3
IP Rating IP44
Misc Attribute Connector
Type A Screwless terminal
Type B CEE Cara plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot