Picotronic 70116991 Red Class 2 Laser 5m 16mW 230VAC 300mA 650nm Wavelength

MPN
70116991
Brand
Picotronic
EAN-13
4260129042015
Order Code
57-4111
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £257.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A high quality Class 2 positioning laser module that comes complete with a mount and power supply. An aluminium body houses the electronics and the anti-reflective coated glass protective lens, which enables the module to be operated under dusty and harsh industrial environments. The 650nm wavelength means the laser can be used in room lighting and the module is suitable for a wide range of levelling and positioning tasks in laser levels, laser marking systems, robotics, laser entertainment areas, etc.


  • High Power
  • High efficiency
  • Image processing
  • Low power comsumption
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Type Laser module
Laser Class 2
Operating Distance 5m
Wavelength 650nm
Optical Power 16mW
Colour Red
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot