Picotronic 70109634 Red Class 1 Laser 3m 5mW 2.7-3.3VDC 30mA 650nm Wavelength

MPN
70109634
Brand
Picotronic
EAN-13
4260129042596
Order Code
57-5887
Qty Was Unit Price (Ex VAT)
1+ £110.81 £110.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

A low power Class 1 red line laser module with adjustable line thickness and focus. The module is battery powered, making it particularly suitable for mobile applications.
  • Compact design
  • Adjustable focus
  • Adjustable line thickness
  • Divergence 0.6mrad
  • Operating voltage 3V
  • Protection lens
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Type Laser module
Laser Class 1
Wavelength 650nm
Colour Red

Reviews

Be the first to submit a review

Trustpilot