Picotronic 70109559 Red Class 2 Laser 5m 16mW 2.7-3.3VDC 60mA 650nm Wavelength

MPN
70109559
Brand
Picotronic
EAN-13
4260129041063
Order Code
57-4112
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.26
10+ £106.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Class 2 laser module emits a high power red line beam with an operating distance of 5m. The aluminium body houses the electronics and the anti-reflective coated glass protective lens, which enables the module to be operated under dusty and harsh industrial environments. The 650nm wavelength means the laser can be used in room lighting and the module is suitable for a wide range of tasks.
  • Protection lens
  • Fixed focus
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Type Laser module
Laser Class 1
Wavelength 650nm
Colour Red
Fixed focus
Protection lens

Reviews

Be the first to submit a review

Trustpilot