Picotronic 70106336 Red Class 2 Laser 5m 16mW 2.7-3.3VDC 75mA 650nm Wavelength

MPN
70106336
Brand
Picotronic
EAN-13
4260129041629
Order Code
57-4114
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A Class 2 laser module that emits a red line laser beam with adjustable focus. Designed for a low power consumption the module may be used with a battery power supply, meaning it is useful for mobile applications. The aluminium body houses the electronics and an anti-reflective coated glass protective lens that enables the module to be used in harsh and dusty industrial environments.


  • High quality 650nm laser beam
  • Suitable for image processing
  • Very compact design
  • Sharp, uniformly thick laser line without using rotating polygon mirrors or motors
  • Can be used in ambient light conditions
  • Tested in Germany issued with DIN EN 60825-1:2001-11 certification
  • Protection lens
  • Adjustable focus
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Type Laser module
Laser Class 2
Operating Distance 5m
Wavelength 650nm
Optical Power 16mW
Colour Red
Operating Voltage 2.7 to 3.3V

Reviews

Be the first to submit a review

Trustpilot