Picotronic 70104127 Red Class 1 Laser 5m 0.4mW 2.4-3VDC 35mA 635nm Wavelength

MPN
70104127
Brand
Picotronic
EAN-13
4260129042558
Order Code
57-5871
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.58
10+ £48.25
100+ £48.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

A Class 1 635nm 0.4mW red dot laser module with a fixed focus beam and an operating range of 5m. The compact aluminium body houses the electronics and the anti-reflective coated glass lens which enables the module to be used in dusty and harsh environments. Suitable for applications such as medical equipment.
  • 5000mm Fixed focus
  • Divergence 1.5mrad
  • Beam diameter 2mm
  • Laser dot size <3.5mm
  • Operating voltage 3V
  • Protection lens
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Type Laser module
Laser Class 1
Wavelength 635nm
Colour Red

Reviews

Be the first to submit a review

Trustpilot