Picotronic 70100563 Red Class 2 Laser 10m 1mW 2.7-3.3VDC 35mA 635nm Wavelength

MPN
70100563
Brand
Picotronic
EAN-13
4260129042565
Order Code
57-5873

Discontinued


A Class 2 635nm 1mW red dot laser module with a fixed focus beam and an operating range of 10m. The compact aluminium body houses the electronics and the anti-reflective coated glass lens which enables the module to be used in dusty and harsh environments. Suitable for applications such as medical equipment.


  • 5000mm Fixed focus
  • Divergence 1.5mrad
  • Beam diameter 2mm
  • Laser dot size <3.5mm
  • Operating voltage 3V
  • Protection lens
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Laser Class 2
Operating Distance 10m
Wavelength 635nm
Optical Power 1mW
Operating Voltage 2.7 to 3.3V

Trustpilot