Picotronic 70100075 Red Class 1 Laser 2m 5mW 2.7-3.3VDC 40mA 650nm Wavelength

MPN
70100075
Brand
Picotronic
EAN-13
4260129042572
Order Code
57-5874
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A Class 1 low power laser module that emits a red line beam with a wavelength of 650nm. The module has a fan angle of 90° and an operating distance of 2m. Low power consumption enabling the use of batteries as a power supply and making the module suitable for non-static applications, particularly in levelling and positioning tasks in laser levels, laser marking systems, robotics, etc.


  • Compact design
  • Fixed focus
  • Divergence 0.5mrad
  • Line thickness <1mm @2m
  • Focus point 2000mm
  • Operating voltage 3V
  • Protection lens
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Type Laser module
Laser Class 1
Operating Distance 2m
Wavelength 650nm
Optical Power 5mW
Colour Red
Divergence 0.5mrad
Focus point 2000mm
Operating Voltage 2.7 to 3.3V

Reviews

Be the first to submit a review

Trustpilot