Pico TA375 Oscilloscope Probe 100 MHz Switchable Passive Probe, BNC

MPN
TA375
Order Code
65-4644
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The Pico TA375 is a passive, switchable oscilloscope probe with a probe bandwidth of 100MHz and BNC connector.

This probe is an upgraded version that replaces TA132, and includes many improvements to enhance durability, ease of use and performance.


  • TA375 Passive, switchable oscilloscope probe
  • 100MHz probe Bandwidth
  • 2-position attenuation slide switch (1:1/10:1)
  • Redesigned probe tip allows removal and refitting of replacement tips
  • Replacement TA385 spring tips and TA384 rigid tips are available separately
  • Redesigned probe hook accessory fitting
  • High durability probe cable
Type Passive oscilloscope probe
Attenuation Accuracy 2%
Bandwidth 10MHz
Compensation Range 10 - 35pF
Input Impedance 1MΩ
Length (nominal) 1.2m

Reviews

Be the first to submit a review

Trustpilot