Pico TA041 25 MHz 700V Differential Oscilloscope Probe 10:1/100:1

MPN
TA041
Brand
Pico
Order Code
85-7491
Country of Origin
Taiwan

Discontinued


The Pico 25MHz 700V Differential Oscilloscope Probe x10/x100 is an active differential oscilloscope probe. The probe permits the measurement of signals which are not referenced to earth using a conventional earthed oscilloscope. This enables mains voltages to be tested. It is possible to measure and observe the waveforms of three phase supplies or the gate/control signals of semiconductor circuits.

The Pico 25MHz 700V Differential Oscilloscope Probe is ideal for investigation of motor speed controls, uninterruptible power supplies, switch mode power supplies and process controllers.


  • Bandwidth: DC to 25MHz (-3dB)
  • Accuracy: ±2%
  • Length of BNC Cable: 95cm
  • Length of Input Leads: 45cm
  • Dimensions: 170(L) x 63(W) x 21(H)mm
  • Power requirements 4x AA cells or 6V/ 60mA DC mains adaptor
  • Manufacturers part no. Pico TA041
Type Differential oscilloscope probe
Bandwidth DC to 25MHz (-3dB)

Trustpilot