Pico PQ352 PicoScope 3417E MSO full kit

MPN
PQ352
Order Code
09-4129
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3050.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The PicoScope 3000E Series is a range of USB-powered PC oscilloscopes offering 4 analog channels plus 16 digital logic analyzer channels on MSO models. PicoScope 3000E oscilloscopes provide high-performance specifications ideal for engineers working on advanced electronics and diverse embedded system technologies, either in the laboratory or on the move.

The advanced PicoScope 7 software (Windows, Mac or Linux) is easy to use while offering high-end features including 40 serial decoders, mask limit testing and an array of advanced measurements and maths functions.

A software development kit (PicoSDK) is also available for customers wanting to write their own software or use 3rd party applications such as LabVIEW and MATLAB.


  • Mask limit testing
  • DeepMeasure
  • PicoScope software enables you to zoom into your waveform up to 100 million times.
  • The Zoom window allows you to easily control the size and location of the zoom area.
  • Waveform buffer
  • Serial decoding
  • Hardware acceleration work with the deep memory


No. of Channels 4 analogue + 16 digital
Bandwidth 350MHz
Type Oscilloscope
Manufacturers Warranty 5 Years
Screen Size Not Applicable
Accuracy ±(1% of signal + 1 LSB)%
Serial decoding
Waveform buffer

Reviews

Be the first to submit a review

Trustpilot