Pico PP682 PT-104 USB Datalogger

MPN
PP682
Order Code
09-4128
Country of Origin
United Kingdom
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £568.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 13/11/2026


The PT-104 is a four-channel temperature measuring data logger. It offers the ultimate in resolution (0.001 °C) and accuracy (0.015 °C). Along with temperature it can also be used to measure resistance.
Although accurate temperature sensors are widely available, it has been difficult to take advantage of them due to errors caused by the measuring device. Your PT-104, however, is inherently accurate due to its innovative design.

Rather than relying on voltage references, which tend to be temperature-sensitive, it uses reference resistors, which are extremely stable with low-temperature coefficient and drift. The exact value of each resistor is stored in an EEPROM to provide the ultimate in accuracy (yearly re-calibration is recommended). A high-performance 24-bit ADC is used to achieve the 0.001 °C resolution.


  • Measures temperature and resistance
  • High resolution and accuracy
  • Works with PT100 and PT1000 sensors
  • Supports 2, 3 and 4-wire sensors
  • No power supply required
  • USB and Ethernet interfaces
  • Run multiple units on a single PC
Type Data logger
Manufacturers Warranty 1 Year
Number of Input Channels 4

Reviews

Be the first to submit a review

Trustpilot