The budget model PicoLog 1012 has 12 input channels and 10 bit resolution. The powerful PicoLog 1216 has 16 channels and 12 bit resolution. Need more channels? No problem. Using the new PicoLog 6 software you can connect up to 20 Pico data loggers to one PC—giving you a potential 320 channel PicoLog 1000 Series data acquisition system, or the ability to use your PicoLog 1000 logger with other devices such as the USB TC-08 Thermocouple Data Logger.
The external terminal board has screw terminals to allow sensor wires to be attached to the data logger without soldering. The terminal board also has locations where you can fit resistors to offset and extend the input ranges of the logger.
- Up to 16 input channels per data logger
- Up to 4 output channels per data logger
- Use up to 20 data loggers at the same time
- Up to 1 MS/s sample rate
- USB connected and powered
- Data acquisition software and SDK included
| Type |
Terminal board |
| Manufacturers Warranty |
1 Year |