Pickering Reed Relays 119 Series 0.7A Reed Relays HV SPST Micro-SIL

The Pickering Reed Relays 119 Series are a range of reed relays in a very small micro-SIL package, that are intended for use with voltages much higher than standard small SIL relays. The relays have vacuumed, sputtered ruthenium reed switches also have superb low level performance, making them ideal for use where a wide range of signals are involved.

The extremely small footprint takes up a minimum amount of board area, making the relays ideal for very high density designs. The relays have an internal mu-metal magnetic screen that eliminates magnetic interference when relays are stacked in high density designs. Only the highest quality instrument grade switches are used in the construction.

Ideal for cable testers, mixed signal testers or other applications that require high voltage capability.

  • Available in a choice of 1, 2 or 3kV stand-off voltages
  • 1 Form A contacts
  • SoftCenter construction
  • 100% Tested for dynamic contact resistance
  • Fitted with internal diode
  • Easily stackable for very high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Description Image Product Buy Pricing (Ex VAT) Coil Resistance Length Coil Voltage (DC) Contact Configuration Mounting Type Switching Current Switching Power Switching Voltage Max (DC) Switching Voltage Max (AC) Height Width Operating Temperature
Pickering 119-1-A-5/1D High Voltage 1kV (SPST) 5V Micro SIL Reed Relay.
Pickering 119-1-A-5/1D High Voltage 1kV (SPST) 5V Micro SIL Reed Relay.
Extended range
Order code: 66-1028
MPN: 119-1-A-5/1D

3 in stock, despatched same dayContact us for additional stock
1+ £2.42
Price per unit Ex VAT
250Ω 15.1mm 5V SPST PCB 0.7A 10W 1000V 1000V 6.6mm 3.7mm -20 to +85°C
Pickering 119-1-A-5/3D. High Voltage 3kV (SPST) 5V Micro SIL Reed Relay.
Pickering 119-1-A-5/3D. High Voltage 3kV (SPST) 5V Micro SIL Reed Relay.
Extended range
Order code: 66-1030
MPN: 119-1-A-5/3D

3 in stock, despatched same dayContact us for additional stock
1+ £2.71
Price per unit Ex VAT
125Ω 20.1mm 5V SPST PCB 0.7A 10W 1000V 1000V 6.6mm 3.7mm -20 to +85°C
Order code66-102866-102966-1030
Part no.119-1-A-5/1D119-1-A-5/2D119-1-A-5/3D
Coil voltage5V5V5V
Coil resistance250Ω200Ω125Ω
Contact configuration1A1A1A
Switching current max.0.7A0.7A0.7A
Switching voltage max.1000V1000V1000V
Stand-off voltage max.1000V2000V3000V
Switching power10W10W10W
Mounting typePCBPCBPCB
Operating temperature-20°C to +85°C-20°C to +85°C-20°C to +85°C
Dimensions W x H x D15.1 x 6.6 x 3.7mm15.1 x 6.6 x 3.7mm20.1 x 6.6 x 3.7mm


Trustpilot