Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Pickering 124 Series Reed Relay Ultra High Density 0.5A 5W SPST

The <b>Pickering Series 124</b> reed relay range are ultra-high density 4mm&sup2; <b>reed relays</b> that take up the minimum board area, allowing high packing density. The relays have sputtered ruthenium contacts that give a switch rating of 0.5A at 10W. Very fast operate and release times make these relays ideal for high speed test systems, such as A.T.E. switching matrices or multiplexers.
  • Choice of coil voltages
  • 5W, 0.5A Switching
  • 1 Form A (SPST) Normally Open (NO) energize to make
  • Single pole 4mm² reed relays
  • Stacking on 2 x 2mm square pitch
  • Internal mu-metal magnetic screen
  • Highest quality instrumentation grade switches
  • High insulation resistance
  • 100% Tested for dynamic contact resistance
Order code66-103866-1039
Part number124-1-A-3/2124-1-A-5/2
Coil voltage nom.3V5V
Switch form1 Form A1 Form A
Power rating5W5W
Switch current max.0.5A0.5A
Switch voltage max.170V DC170V DC
Coil resistance75Ω200Ω
Operating temperature-20°C to +85°C-20°C to +85°C
Dimensions3.9 x 9.5 x 3.9mm3.9 x 9.5 x 3.9mm